MCM Electronics LA100 technical specifications.
| Height | 0.25inch |
| Length | 3inch |
| Weight | 0.001lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics LA100 to view detailed technical specifications.
No datasheet is available for this part.