MCM Electronics LA5774 technical specifications.
| Height | 0.5inch |
| Length | 5inch |
| Weight | 0.01lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics LA5774 to view detailed technical specifications.
No datasheet is available for this part.