MCM Electronics LCD_16_2_5V_X8 technical specifications.
| Height | 1inch |
| Length | 4inch |
| Weight | 0.005lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics LCD_16_2_5V_X8 to view detailed technical specifications.
No datasheet is available for this part.