MCM Electronics LS_ARDUINO_KIT1_M10 technical specifications.
| Height | 1.6inch |
| Length | 8.1inch |
| Weight | 0.45lb |
| Width | 6.6inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics LS_ARDUINO_KIT1_M10 to view detailed technical specifications.
No datasheet is available for this part.