MCM Electronics LS00385 technical specifications.
| Height | 6inch |
| Length | 14inch |
| Weight | 0.31lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics LS00385 to view detailed technical specifications.
No datasheet is available for this part.