MCM Electronics LT0-1-0T-187N-8 technical specifications.
| Height | 0.315inch |
| Length | 1.772inch |
| Weight | 0.011lb |
| Width | 0.709inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics LT0-1-0T-187N-8 to view detailed technical specifications.
No datasheet is available for this part.