MCM Electronics LTB353 technical specifications.
| Height | 3.5inch |
| Length | 5.5inch |
| Mount | Box |
| Weight | 0.72lb |
| Width | 5.5inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics LTB353 to view detailed technical specifications.
No datasheet is available for this part.