MCM Electronics N8PFW8HR technical specifications.
| Height | 2inch |
| Length | 10inch |
| Weight | 1.69lb |
| Width | 7inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics N8PFW8HR to view detailed technical specifications.
No datasheet is available for this part.