MCM Electronics NB-9614N-17 technical specifications.
| Height | 2.5inch |
| Length | 18inch |
| Weight | 1.81lb |
| Width | 15inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics NB-9614N-17 to view detailed technical specifications.
No datasheet is available for this part.