MCM Electronics NM9-6MF technical specifications.
| Height | 0.75inch |
| Length | 8inch |
| Mount | Cable |
| Weight | 0.2532lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics NM9-6MF to view detailed technical specifications.
No datasheet is available for this part.