MCM Electronics P12-21 technical specifications.
| Height | 0.75inch |
| Length | 2inch |
| Weight | 0.021lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics P12-21 to view detailed technical specifications.
No datasheet is available for this part.