MCM Electronics PCMCIA CARD technical specifications.
| Height | 1inch |
| Length | 7.25inch |
| Weight | 0.19lb |
| Width | 7inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics PCMCIA CARD to view detailed technical specifications.
No datasheet is available for this part.