MCM Electronics PF1000 technical specifications.
| Height | 1.5inch |
| Length | 6.25inch |
| Weight | 0.27lb |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics PF1000 to view detailed technical specifications.
No datasheet is available for this part.