MCM Electronics PI-PLATE-MCM technical specifications.
| Height | 0.5inch |
| Length | 8.5inch |
| Weight | 0.25lb |
| Width | 6.5inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics PI-PLATE-MCM to view detailed technical specifications.
No datasheet is available for this part.