MCM Electronics PIBOW technical specifications.
| Height | 4.9inch |
| Length | 1.4inch |
| Mount | Base |
| Weight | 0.25lb |
| Width | 2.6inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics PIBOW to view detailed technical specifications.
No datasheet is available for this part.