MCM Electronics PRT_BRD_WHITE_J1 technical specifications.
| Height | 0.025inch |
| Length | 1.75inch |
| Mount | Adhesive |
| Weight | 0.0025lb |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics PRT_BRD_WHITE_J1 to view detailed technical specifications.
No datasheet is available for this part.