MCM Electronics PS11230 technical specifications.
| Height | 1.181inch |
| Length | 5.118inch |
| Weight | 0.0551lb |
| Width | 5.118inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics PS11230 to view detailed technical specifications.
No datasheet is available for this part.