MCM Electronics PS11241 technical specifications.
| Height | 2.362inch |
| Length | 7.874inch |
| Weight | 1.1023lb |
| Width | 5.906inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics PS11241 to view detailed technical specifications.
No datasheet is available for this part.