MCM Electronics PSG00269 technical specifications.
| Height | 2.362inch |
| Length | 5.709inch |
| Mount | Cable |
| Weight | 1.4815lb |
| Width | 5.709inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics PSG00269 to view detailed technical specifications.
No datasheet is available for this part.