MCM Electronics PSG02007 technical specifications.
| Height | 0.74inch |
| Length | 2inch |
| Weight | 0.01lb |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics PSG02007 to view detailed technical specifications.
No datasheet is available for this part.