MCM Electronics PVR802W technical specifications.
| Height | 1.25inch |
| Length | 3.25inch |
| Weight | 0.09lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics PVR802W to view detailed technical specifications.
No datasheet is available for this part.