MCM Electronics PX0842/A technical specifications.
| Height | 1.5inch |
| Length | 1.5inch |
| Weight | 0.042lb |
| Width | 1.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics PX0842/A to view detailed technical specifications.
No datasheet is available for this part.