MCM Electronics QB220 technical specifications.
| Height | 0.5inch |
| Length | 13.25inch |
| Weight | 0.1554lb |
| Width | 8.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics QB220 to view detailed technical specifications.
No datasheet is available for this part.