MCM Electronics SCX5.8 technical specifications.
| Height | 0.25inch |
| Length | 6inch |
| Weight | 0.0046lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics SCX5.8 to view detailed technical specifications.
No datasheet is available for this part.