MCM Electronics SEF500G2TT technical specifications.
| Height | 0.25inch |
| Length | 5inch |
| Weight | 0.035lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics SEF500G2TT to view detailed technical specifications.
No datasheet is available for this part.