MCM Electronics SENKIT_M45 technical specifications.
| Height | 2inch |
| Length | 11inch |
| Weight | 1lb |
| Width | 7inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics SENKIT_M45 to view detailed technical specifications.
No datasheet is available for this part.