MCM Electronics SF-HD65 technical specifications.
| Height | 1.75inch |
| Length | 3inch |
| Weight | 0.05lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics SF-HD65 to view detailed technical specifications.
No datasheet is available for this part.