MCM Electronics SG313-2M technical specifications.
| Height | 0.5inch |
| Length | 10inch |
| Weight | 0.27lb |
| Width | 7.5inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics SG313-2M to view detailed technical specifications.
No datasheet is available for this part.