MCM Electronics SG314-10M technical specifications.
| Height | 1.5inch |
| Length | 7inch |
| Weight | 0.9lb |
| Width | 7inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics SG314-10M to view detailed technical specifications.
No datasheet is available for this part.