MCM Electronics SG314-1M technical specifications.
| Height | 0.25inch |
| Length | 11.5inch |
| Weight | 0.18lb |
| Width | 7.5inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics SG314-1M to view detailed technical specifications.
No datasheet is available for this part.