MCM Electronics SG314-20M technical specifications.
| Height | 1.75inch |
| Length | 15.5inch |
| Weight | 1.61lb |
| Width | 11inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics SG314-20M to view detailed technical specifications.
No datasheet is available for this part.