MCM Electronics SG350 technical specifications.
| Height | 1inch |
| Length | 6.5inch |
| Mount | Cable |
| Weight | 0.31lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics SG350 to view detailed technical specifications.
No datasheet is available for this part.