MCM Electronics SG375 technical specifications.
| Height | 2inch |
| Length | 4inch |
| Mount | Panel |
| Weight | 1.74lb |
| Width | 21inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics SG375 to view detailed technical specifications.
No datasheet is available for this part.