MCM Electronics SG391 technical specifications.
| Height | 1inch |
| Length | 6.5inch |
| Mount | Cable |
| Weight | 0.302lb |
| Width | 6.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics SG391 to view detailed technical specifications.
No datasheet is available for this part.