MCM Electronics SG396 technical specifications.
| Height | 0.25inch |
| Length | 5inch |
| Mount | Cable |
| Weight | 0.002lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics SG396 to view detailed technical specifications.
No datasheet is available for this part.