MCM Electronics SH0015GREEN technical specifications.
| Height | 0.591inch |
| Length | 3.937inch |
| Weight | 0.0441lb |
| Width | 1.575inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics SH0015GREEN to view detailed technical specifications.
No datasheet is available for this part.