MCM Electronics SI-50158-F technical specifications.
| Height | 0.5inch |
| Length | 5.25inch |
| Mount | Surface Mount |
| Weight | 0.018lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics SI-50158-F to view detailed technical specifications.
No datasheet is available for this part.