Modular jack with integrated magnetics, featuring 8 positions and 2.54mm pitch. Designed for right-angle, through-hole mounting with 8 terminals and 1 port. Component dimensions include a height of 0.25 inches, length of 4.5 inches, and width of 3 inches, with a weight of 0.016lb.
MCM Electronics SI-60002-F technical specifications.
| Height | 0.25inch |
| Length | 4.5inch |
| Mount | Surface Mount |
| Weight | 0.016lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics SI-60002-F to view detailed technical specifications.
No datasheet is available for this part.