MCM Electronics SIMTO25-080 technical specifications.
| Height | 0.25inch |
| Length | 2inch |
| Weight | 0.004lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics SIMTO25-080 to view detailed technical specifications.
No datasheet is available for this part.