MCM Electronics ST-UVDA-W100Q technical specifications.
| Height | 3.75inch |
| Length | 4.75inch |
| Weight | 3.89lb |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics ST-UVDA-W100Q to view detailed technical specifications.
No datasheet is available for this part.