MCM Electronics ST-UVDA-W180Q technical specifications.
| Height | 4.5inch |
| Length | 4.5inch |
| Weight | 2.588lb |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics ST-UVDA-W180Q to view detailed technical specifications.
No datasheet is available for this part.