MCM Electronics STK-382-180 technical specifications.
| Height | 1inch |
| Length | 4inch |
| Weight | 0.25lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics STK-382-180 to view detailed technical specifications.
No datasheet is available for this part.