MCM Electronics STTY25 technical specifications.
| Package/Case | 100 |
| Height | 0.787inch |
| Length | 2.362inch |
| Weight | 0.2072lb |
| Width | 2.362inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics STTY25 to view detailed technical specifications.
No datasheet is available for this part.