MCM Electronics TCT-2690KT technical specifications.
| Height | 2.5inch |
| Length | 10.75inch |
| Weight | 2.51lb |
| Width | 7.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics TCT-2690KT to view detailed technical specifications.
No datasheet is available for this part.