MCM Electronics TCT2680 technical specifications.
| Height | 12.25inch |
| Length | 16inch |
| Weight | 6.46lb |
| Width | 5.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics TCT2680 to view detailed technical specifications.
No datasheet is available for this part.