Capacitor; Aluminum Electrolytic; Cap 10 uF; Tol -10; +75%; Vol-Rtg 16 VDC; Axial
MCM Electronics TE1155-E3 technical specifications.
| Package/Case | Axial |
| Diameter | 6.6mm |
| Dielectric Material | Aluminium |
| Height | 0.25inch |
| Length | 3.75inch |
| DC Rated Voltage | 16V |
| Weight | 0.0014lb |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics TE1155-E3 to view detailed technical specifications.
No datasheet is available for this part.