MCM Electronics TE1204 technical specifications.
| Package/Case | Axial |
| Height | 0.25inch |
| Length | 3.5inch |
| Weight | 0.0026lb |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics TE1204 to view detailed technical specifications.
No datasheet is available for this part.