MCM Electronics TE1400 technical specifications.
| Package/Case | Axial |
| Diameter | 6.6mm |
| Dielectric Material | Aluminium |
| Height | 0.5inch |
| Length | 3inch |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| Weight | 0.0015lb |
| Width | 0.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics TE1400 to view detailed technical specifications.
No datasheet is available for this part.