MCM Electronics TIP142 technical specifications.
| Package/Case | SOT-93 |
| Height | 0.25inch |
| Length | 1.675inch |
| Weight | 0.01lb |
| Width | 0.675inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics TIP142 to view detailed technical specifications.
No datasheet is available for this part.