MCM Electronics TIP142T technical specifications.
| Package/Case | TO-220AB |
| Height | 0.25inch |
| Length | 5inch |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics TIP142T to view detailed technical specifications.
No datasheet is available for this part.